39544-3005

5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 5 Circuits

Enhance your circuit board connectivity with our Eurostyle Fixed Mount Terminal Block series, designed for seamless integration in electronic systems. With a 15 A amperage and 300 V voltage rating, these connectors ensure reliable power transmission. Featuring a straight body orientation and vertical mounting type, they offer versatile installation options. The one-piece component design with five contacts loaded allows for efficient wire termination, accommodating various wire sizes from 22 AWG to 18 AWG. With a wide operating temperature range of -40 to 105 °C and UL agency certification, these terminal blocks guarantee performance and safety in diverse applications. RoHS compliant and lead-free process capable, they meet environmental standards for sustainable manufacturing. Upgrade your PCB assembly with these high-quality terminal blocks, perfect for industrial and commercial use.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39544-3005
Series: 39544 - ESE - Eurostyle Fixed Mount
Amperage: 15 A
Connector Type: ESE, Eurostyle Fixed Mount
Number of Rows: 1
Mount Type: No
Body Orientation: Straight
Pitch: 5.08 mm
Voltage: 300 V
Orientation: Vertical
Component Type: One Piece
Tail Length: 3 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 5
PCB Thickness (Recommended): 2 mm
Wire Size: 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 3.31 mm²
UL Agency Certification: E48521
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 135
Termination Pitch: 5.08 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395443005
SKU: MOL39544-3005

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/13/2018 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download