39544-3021
5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 21 Circuits
Introducing the Eurostyle Fixed Mount Terminal Block, ideal for secure and efficient electrical connections in various applications. With a straight body orientation and vertical pitch of 5.08 mm, this one-piece component features 21 contacts loaded on a single row. It is designed for easy PCB mounting with a 2 mm thickness and 3 mm tail length. Operating at temperatures ranging from -40 to 105 °C, it ensures reliable performance even in harsh environments. Certified by UL agency with a maximum solder process temperature of 260 °C, it offers lead-free process capability and RoHS compliance. Suitable for wire sizes ranging from 22 AWG to 18 AWG, it provides versatility in connectivity solutions. Perfect for use in industrial, commercial, and residential settings, this terminal block guarantees durability and safety in electrical installations.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39544-3021 |
Series: | 39544 - ESE - Eurostyle Fixed Mount |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Rows: | 1 |
Mount Type: | No |
Body Orientation: | Straight |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | One Piece |
Tail Length: | 3 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 21 |
PCB Thickness (Recommended): | 2 mm |
Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 3.31 mm² |
UL Agency Certification: | E48521 |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 135 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395443021 |
SKU: | MOL39544-3021 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |