39544-3023

5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 23 Circuits

Enhance your PCB connectivity with our Eurostyle Fixed Mount Terminal Block, part of the ESE series. Designed for seamless integration, this terminal block features a single row with 23 contacts, offering reliable power distribution at 15A and 300V. Its straight body orientation and 5.08mm pitch ensure a secure fit on your board, with a vertical orientation for efficient space utilization. With a durable construction and operating temperature range of -40 to 105°C, it's suitable for diverse applications. Accommodating wire sizes ranging from 22 to 12 AWG (.33 - 3.31 mm²), it's versatile for various setups. This terminal block is UL certified and lead-free, meeting high-quality standards for your peace of mind. Perfect for professional and DIY projects, it's a must-have for any electronics enthusiast. Elevate your PCB assembly with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39544-3023
Series: 39544 - ESE - Eurostyle Fixed Mount
Amperage: 15 A
Connector Type: ESE, Eurostyle Fixed Mount
Number of Rows: 1
Mount Type: No
Body Orientation: Straight
Pitch: 5.08 mm
Voltage: 300 V
Orientation: Vertical
Component Type: One Piece
Tail Length: 3 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 23
PCB Thickness (Recommended): 2 mm
Wire Size: 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 3.31 mm²
UL Agency Certification: E48521
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 135
Termination Pitch: 5.08 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395443023
SKU: MOL39544-3023

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: