39544-3017

5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 17 Circuits

Introducing the ESE Eurostyle Fixed Mount Terminal Block, a reliable and efficient solution for your connectivity needs. With a straight body orientation and vertical mounting capability, this terminal block offers seamless integration into your PCB setup. Designed for 15A and 300V applications, it features a single row configuration with 17 contacts, accommodating wire sizes ranging from 22 to 18 AWG. With an operating temperature range of -40 to 105°C, it ensures durability in various environments. Offering UL agency certification and lead-free process capability, it complies with industry standards for safety and environmental responsibility. Perfect for use in industrial, commercial, and residential settings, this terminal block is a versatile and essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39544-3017
Series: 39544 - ESE - Eurostyle Fixed Mount
Amperage: 15 A
Connector Type: ESE, Eurostyle Fixed Mount
Number of Rows: 1
Mount Type: No
Body Orientation: Straight
Pitch: 5.08 mm
Voltage: 300 V
Orientation: Vertical
Component Type: One Piece
Tail Length: 3 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 17
PCB Thickness (Recommended): 2 mm
Wire Size: 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 3.31 mm²
UL Agency Certification: E48521
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 135
Termination Pitch: 5.08 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395443017
SKU: MOL39544-3017

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: