39544-3013
5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 13 Circuits
Introducing the ESE Eurostyle Fixed Mount Terminal Block Series 39544, designed for streamlined connectivity in various applications. With a 15A amperage rating and 300V voltage capacity, this terminal block ensures reliable power transmission. Featuring a straight body orientation and vertical mount type, it offers easy installation on PCBs with a 2mm thickness. The 5.08mm pitch and 13 contacts loaded accommodate wire sizes ranging from 22 AWG to 18 AWG, providing versatility in wiring configurations. Operating flawlessly in temperatures from -40 to 105°C, this terminal block is suitable for diverse environments. With RoHS compliance and lead-free process capability, it aligns with environmental standards. Perfect for use in industrial, electronic, and automotive applications, the ESE Eurostyle Fixed Mount Terminal Block series guarantees secure and efficient connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39544-3013 |
Series: | 39544 - ESE - Eurostyle Fixed Mount |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Rows: | 1 |
Mount Type: | No |
Body Orientation: | Straight |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | One Piece |
Tail Length: | 3 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 13 |
PCB Thickness (Recommended): | 2 mm |
Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 3.31 mm² |
UL Agency Certification: | E48521 |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 135 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395443013 |
SKU: | MOL39544-3013 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |