39544-3018
5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 18 Circuits
The Eurostyle Fixed Mount Terminal Block, part of the ESE series, offers a reliable solution for secure electrical connections. With a 15A amperage rating and 300V voltage capacity, it ensures efficient power transmission. Featuring a straight body orientation and one-piece component design, it is easy to install on PCBs with a 5.08mm pitch. Suitable for a wide range of wire sizes from 22AWG to 18AWG, it accommodates various applications. Operating in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. With UL agency certification and lead-free process capability, it meets industry standards for quality and environmental compliance. Perfect for use in electronic assemblies, it offers 18 contacts for efficient connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39544-3018 |
Series: | 39544 - ESE - Eurostyle Fixed Mount |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Rows: | 1 |
Mount Type: | No |
Body Orientation: | Straight |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | One Piece |
Tail Length: | 3 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 18 |
PCB Thickness (Recommended): | 2 mm |
Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 3.31 mm² |
UL Agency Certification: | E48521 |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 135 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395443018 |
SKU: | MOL39544-3018 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |