39544-3022

5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 22 Circuits

Introducing the ESE Eurostyle Fixed Mount Terminal Block, a reliable and efficient solution for your connectivity needs. With a straight body orientation and vertical orientation, this terminal block offers seamless integration into your PCB layout. Rated for 15A and 300V, it ensures safe and stable power transmission. Featuring one row with 22 contacts loaded, it accommodates wire sizes ranging from 22 AWG to 18 AWG. Its durable construction, operating temperature range of -40 to 105°C, and RoHS compliance make it suitable for various industrial applications. The quick and easy installation process, with a 5.08mm pitch and 3mm tail length, simplifies your assembly tasks. Trust in the quality and performance of this one-piece terminal block for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39544-3022
Series: 39544 - ESE - Eurostyle Fixed Mount
Amperage: 15 A
Connector Type: ESE, Eurostyle Fixed Mount
Number of Rows: 1
Mount Type: No
Body Orientation: Straight
Pitch: 5.08 mm
Voltage: 300 V
Orientation: Vertical
Component Type: One Piece
Tail Length: 3 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 22
PCB Thickness (Recommended): 2 mm
Wire Size: 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 3.31 mm²
UL Agency Certification: E48521
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 135
Termination Pitch: 5.08 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395443022
SKU: MOL39544-3022

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: