39544-3006
5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 6 Circuits
Introducing the Eurostyle Fixed Mount Terminal Block, part of the ESE 39544 series, designed for reliable power connections in various applications. With a straight body orientation and vertical orientation, this terminal block features a single row with six contacts, accommodating wire sizes ranging from 22 AWG to 18 AWG. Its durable construction, with a pitch of 5.08 mm and a maximum operating voltage of 300 V, ensures efficient performance even in demanding environments. Certified for RoHS compliance, this terminal block guarantees environmental responsibility. Perfect for PCB mounting, it offers easy installation with a tail length of 3 mm and is compatible with a wide range of wire sizes. Whether in industrial or commercial settings, this terminal block is a versatile solution for secure and efficient power distribution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39544-3006 |
Series: | 39544 - ESE - Eurostyle Fixed Mount |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Rows: | 1 |
Mount Type: | No |
Body Orientation: | Straight |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | One Piece |
Tail Length: | 3 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 6 |
PCB Thickness (Recommended): | 2 mm |
Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 3.31 mm² |
UL Agency Certification: | E48521 |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 135 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395443006 |
SKU: | MOL39544-3006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |