39544-3014
5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 14 Circuits
Enhance your PCB connections with our Eurostyle Fixed Mount Terminal Block, part of the ESE Series. Designed for seamless integration, this terminal block features a straight body orientation with a one-piece component type, accommodating up to 14 contacts in a single row. With a 5.08mm pitch and a 300V voltage rating, it ensures reliable performance in various applications. Operating in a wide temperature range from -40 to 105°C, it offers durability and stability. Suitable for wire sizes ranging from 22 AWG to 18 AWG, this terminal block is versatile and efficient. It is UL certified and RoHS compliant, meeting high-quality standards for your peace of mind. Upgrade your connectivity solutions with this essential component for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39544-3014 |
Series: | 39544 - ESE - Eurostyle Fixed Mount |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Rows: | 1 |
Mount Type: | No |
Body Orientation: | Straight |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | One Piece |
Tail Length: | 3 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 14 |
PCB Thickness (Recommended): | 2 mm |
Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 3.31 mm² |
UL Agency Certification: | E48521 |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 135 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395443014 |
SKU: | MOL39544-3014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |