39544-3012
5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 12 Circuits
Enhance your PCB connectivity with our Eurostyle Fixed Mount Terminal Block. Designed for seamless integration, this one-piece connector features a straight body orientation and vertical layout, perfect for streamlined assembly. With a 5.08mm pitch and 12 loaded contacts, it offers reliable performance for various wire sizes, from 22 AWG to 18 AWG. Rated for 15A and 300V, it ensures efficient power transmission even in demanding environments. UL agency certified and RoHS compliant, it meets stringent quality standards. Operating temperature range of -40 to 105°C, with a max solder process temperature of 260°C, guarantees durability. Whether for industrial or commercial applications, this terminal block is a versatile and essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39544-3012 |
Series: | 39544 - ESE - Eurostyle Fixed Mount |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Rows: | 1 |
Mount Type: | No |
Body Orientation: | Straight |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | One Piece |
Tail Length: | 3 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 12 |
PCB Thickness (Recommended): | 2 mm |
Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 3.31 mm² |
UL Agency Certification: | E48521 |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 135 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395443012 |
SKU: | MOL39544-3012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |