39544-3020
5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 20 Circuits
Introducing the 39544 - ESE Eurostyle Fixed Mount Terminal Block, a reliable solution for secure electrical connections. With a straight body orientation and vertical orientation, this terminal block is ideal for various applications. It features a high amperage rating of 15A and a voltage rating of 300V, ensuring efficient power transmission. The one-piece component design and 20 loaded contacts make installation quick and easy. With a wide wire size compatibility ranging from 22 AWG to 18 AWG, this terminal block offers versatility in connectivity. Its durable construction and operating temperature range of -40 to 105°C make it suitable for harsh environments. UL agency certification and lead-free process capability ensure compliance with industry standards. Perfect for PCB mounting, this terminal block is a must-have for any electrical project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39544-3020 |
Series: | 39544 - ESE - Eurostyle Fixed Mount |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Rows: | 1 |
Mount Type: | No |
Body Orientation: | Straight |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | One Piece |
Tail Length: | 3 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 20 |
PCB Thickness (Recommended): | 2 mm |
Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 3.31 mm² |
UL Agency Certification: | E48521 |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 135 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395443020 |
SKU: | MOL39544-3020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |