39544-3009
5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 9 Circuits
Enhance your PCB connectivity with our Eurostyle Fixed Mount Terminal Block from the ESE 39544 series. Designed for seamless integration, this terminal block features a 15 A amperage rating and accommodates 9 contacts with a 5.08 mm pitch. With straight body orientation and vertical mounting capability, it offers versatility in various electronic applications. Operating at temperatures ranging from -40 to 105 °C, it ensures reliable performance in diverse environments. This one-piece connector, suitable for wire sizes ranging from 22 AWG to 18 AWG, allows for easy and secure connections. With UL certification and RoHS compliance, rest assured of its quality and environmental responsibility. Perfect for professionals in the electronics industry, this terminal block is a valuable addition to your toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39544-3009 |
Series: | 39544 - ESE - Eurostyle Fixed Mount |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Rows: | 1 |
Mount Type: | No |
Body Orientation: | Straight |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | One Piece |
Tail Length: | 3 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 9 |
PCB Thickness (Recommended): | 2 mm |
Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 3.31 mm² |
UL Agency Certification: | E48521 |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 135 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395443009 |
SKU: | MOL39544-3009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |