39544-3015
5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 15 Circuits
ESE - Eurostyle Fixed Mount Terminal Blocks offer secure and efficient connections for your PCB assembly. With a 15 A amperage rating and 300 V voltage capacity, these one-piece connectors ensure reliable performance. Featuring a straight body orientation and vertical layout, they are suitable for various electronic applications. The 5.08 mm pitch allows for easy installation on a 2 mm PCB thickness. With a wide wire size compatibility ranging from 22 AWG to 12 AWG, these terminal blocks accommodate different conductor sizes. Operating in temperatures from -40 to 105 °C, they are designed for durability. Certified by E48521, these connectors are lead-free and RoHS compliant, meeting international standards for environmental responsibility. Perfect for use in industrial and electronic projects, our Eurostyle Fixed Mount Terminal Blocks are essential components for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39544-3015 |
Series: | 39544 - ESE - Eurostyle Fixed Mount |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Rows: | 1 |
Mount Type: | No |
Body Orientation: | Straight |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | One Piece |
Tail Length: | 3 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 15 |
PCB Thickness (Recommended): | 2 mm |
Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 3.31 mm² |
UL Agency Certification: | E48521 |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 135 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395443015 |
SKU: | MOL39544-3015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |