43020-0611

Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-2, Glow-Wire Capable, Black

Easily create secure power connections with our Micro-Fit 3.0 Plug Housing. Featuring a dual-row design with 6 circuits, this housing is essential for efficient wire-to-wire connections. Crafted from UL 94V-2 black nylon, it offers both durability and safety, with glow-wire capability for added protection. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Each plug is polarized for proper mating, ensuring a reliable power transfer. With the option for locking to mating parts, it guarantees a stable connection. Compliant with RoHS standards, our Micro-Fit 3.0 Plug Housing is a trusted choice for your connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 43020-0611
Color: Black
Series: 43020
Connector Type: Micro-Fit 3.0
Gender: Plug
Number of Contacts: 6
Number of Rows: 2
Pitch: 3 mm
Material: Nylon
Keying: No
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
Termination Pitch: 3 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Product Name: Micro-Fit 3.0
Material Flammability Standard: 94V-0
Part Aliases: 0430200611
SKU: MOL43020-0611

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: