43020-1008
Micro-Fit 3.0 Plug Housing, Dual Row, 10 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen Since Inception, Black
Enhance your power connectivity with our Micro-Fit 3.0 Plug Housing. Designed for dual row setups, this housing features 10 circuits and is UL 94V-0 certified for safety. Its panel mount ears and low-halogen composition make it ideal for various applications. The sleek black finish adds a touch of sophistication, while the nylon construction ensures durability. With a pitch of 3mm and operating temperature range of -40 to 105°C, it offers reliable performance in diverse environments. Polarized for secure mating, it guarantees a stable connection. Compliant with RoHS standards, this housing is a sustainable choice for your projects. Perfect for wire-to-wire setups, it's a must-have component in your connector system. Upgrade to the Micro-Fit 3.0 for efficient and dependable power transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43020-1008 |
Color: | Black |
Series: | 43020 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0430201008 |
SKU: | MOL43020-1008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2016 | GCM 10696598 - Change Construction Or Material. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change is being made to improve the part(s) and will affect the fit, form, function or the appearance of the parts. | Download |