43020-0211
Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-2, Glow-Wire Capable, Black
Enhance your power connection solutions with our Micro-Fit 3.0 Plug Housing. Featuring a durable nylon construction in sleek black, this dual-row housing accommodates 2 circuits with precision and reliability. Meeting stringent UL 94V-2 standards and boasting glow-wire capability, it ensures safety and performance in demanding environments. The 3mm pitch, polarized design, and secure locking mechanism guarantee seamless integration and mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. RoHS compliant and crafted for efficiency, this housing is a crucial component in our comprehensive line of connectors, delivering unparalleled quality and functionality. Elevate your connectivity experience with the Micro-Fit 3.0.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43020-0211 |
Color: | Black |
Series: | 43020 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 3 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0430200211 |
SKU: | MOL43020-0211 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |