43020-1810

Micro-Fit 3.0 Plug Housing, Dual Row, 18 Circuits, UL 94V-2, Panel Mount Ears, Glow-Wire Capable, Black

Enhance your power connections with our Micro-Fit 3.0 Plug Housing. Featuring a durable nylon construction in sleek black, this dual-row housing accommodates 18 circuits with precision. Designed for panel mount installation, it ensures secure and reliable performance in various applications. With UL 94V-2 certification and glow-wire capability, it meets stringent safety standards. The polarized design and lock-to-mating part feature guarantee proper mating, while the wide operating temperature range from -40 to 105 °C ensures versatility. Ideal for wire-to-wire connections, this housing is RoHS compliant, aligning with environmental regulations. Upgrade your connector system with the Micro-Fit 3.0 for optimal functionality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 43020-1810
Color: Black
Series: 43020
Connector Type: Micro-Fit 3.0
Gender: Plug
Housing Material: Nylon
Number of Contacts: 18
Number of Rows: 2
Mount Type: Panel Mount
Pitch: 3 mm
Material: Nylon
Keying: No
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
Termination Pitch: 3 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Product Name: Micro-Fit 3.0
Material Flammability Standard: 94V-0
Part Aliases: 0430201810
SKU: MOL43020-1810

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: