43020-2011
Micro-Fit 3.0 Plug Housing, Dual Row, 20 Circuits, UL 94V-2, Glow-Wire Capable, Black
Enhance your power connections with our Micro-Fit 3.0 Plug Housing. This dual-row housing accommodates 20 circuits, crafted from UL 94V-2 compliant black nylon for durability. Engineered for safety, it is glow-wire capable, ensuring reliable performance even in demanding environments. With a 3mm pitch, this housing is designed for precise wire-to-wire connections. Its operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Featuring polarized mating and a locking mechanism, it guarantees secure and accurate assembly. RoHS compliant, this housing is environmentally friendly without compromising on quality. Upgrade your connectivity solutions with the Micro-Fit 3.0 Plug Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43020-2011 |
Color: | Black |
Series: | 43020 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Plug |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 3 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0430202011 |
SKU: | MOL43020-2011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |