43020-2010

Micro-Fit 3.0 Plug Housing, Dual Row, 20 Circuits, UL 94V-2, Panel Mount Ears, Glow-Wire Capable, Black

Enhance your power connections with this Micro-Fit 3.0 Plug Housing, featuring a dual-row design with 20 circuits for efficient connectivity. Crafted from UL 94V-2 compliant black nylon, it ensures durability and safety. The panel mount ears offer secure installation, while its glow-wire capability adds an extra layer of protection. With a pitch of 3mm and operating temperature range of -40 to 105°C, it's suitable for various environments. Polarized to mate and featuring a locking mechanism, it guarantees a reliable and stable connection. RoHS compliant, this housing is also environmentally friendly, making it a smart choice for your projects. Perfect for wire-to-wire applications, this Micro-Fit 3.0 component is a versatile and essential connector for your setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 43020-2010
Color: Black
Series: 43020
Connector Type: Micro-Fit 3.0
Gender: Plug
Number of Contacts: 20
Number of Rows: 2
Pitch: 3 mm
Material: Nylon
Keying: No
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
Termination Pitch: 3 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Product Name: Micro-Fit 3.0
Material Flammability Standard: 94V-0
Part Aliases: 0430202010
SKU: MOL43020-2010

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: