43020-0410
Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-2, Panel Mount Ears, Glow-Wire Capable, Black
Enhance your power connections with the Micro-Fit 3.0 Plug Housing. Featuring a dual-row design with 4 circuits, this housing ensures reliable performance. Crafted from UL 94V-2 rated black nylon, it offers durability and safety. With panel mount ears for secure installation, it's suitable for various applications. Glow-wire capable and operating within a wide temperature range (-40 to 105 °C), it guarantees versatility and longevity. Designed for wire-to-wire connections, it's an essential component for any project. Trust in the Micro-Fit 3.0 for efficient and secure power transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43020-0410 |
Color: | Black |
Series: | 43020 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 3 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0430200410 |
SKU: | MOL43020-0410 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |