43020-1611
Micro-Fit 3.0 Plug Housing, Dual Row, 16 Circuits, UL 94V-2, Glow-Wire Capable, Black
Enhance your power connections with our Micro-Fit 3.0 Plug Housing. Designed for efficiency and safety, this dual-row housing features 16 circuits in a sleek black finish, meeting UL 94V-2 standards and boasting glow-wire capability. Crafted from durable nylon, it ensures reliable performance in a wide temperature range from -40 to 105°C. With polarized mating and locking features, it offers secure connectivity, while its 3mm pitch allows for easy wire-to-wire termination. RoHS compliant and meticulously engineered, the Micro-Fit 3.0 is a top choice for power applications, guaranteeing both functionality and peace of mind. Upgrade your connectors with this essential component, perfect for various industries.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43020-1611 |
Color: | Black |
Series: | 43020 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Plug |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 3 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0430201611 |
SKU: | MOL43020-1611 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |