43020-2410
Micro-Fit 3.0 Plug Housing, Dual Row, 24 Circuits, UL 94V-2, Panel Mount Ears, Glow-Wire Capable, Black
Enhance your power connectivity with our Micro-Fit 3.0 Plug Housing. Designed for efficiency, this dual-row housing features 24 circuits, perfect for robust applications. Crafted from UL 94V-2 compliant black nylon, it offers durability and safety. With panel mount ears for secure installation, it ensures reliable performance. Glow-wire capable and operating in a temperature range of -40 to 105 °C, it's ideal for various environments. This housing is polarized for easy mating, with a lock to the mating part for added security. RoHS compliant and meticulously engineered, it's a dependable choice for wire-to-wire connections. Upgrade your setup with the Micro-Fit 3.0 Plug Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43020-2410 |
Color: | Black |
Series: | 43020 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Plug |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 3 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0430202410 |
SKU: | MOL43020-2410 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |