43020-2211

Micro-Fit 3.0 Plug Housing, Dual Row, 22 Circuits, UL 94V-2, Glow-Wire Capable, Black

Enhance your power connections with our Micro-Fit 3.0 Plug Housing. Featuring a dual-row design with 22 circuits, this housing ensures efficient and reliable performance. Crafted from UL 94V-2 rated black nylon, it offers durability and safety. With a pitch of 3mm and operating temperature range of -40 to 105°C, it's suitable for various applications. Engineered for convenience, it is polarized for easy mating and glow-wire capable. The housing also includes features like lock to mating part for secure connections. RoHS compliant, it meets environmental standards. Perfect for wire-to-wire connections in demanding environments, the Micro-Fit 3.0 Plug Housing is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 43020-2211
Color: Black
Series: 43020
Connector Type: Micro-Fit 3.0
Gender: Plug
Number of Contacts: 22
Number of Rows: 2
Pitch: 3 mm
Material: Nylon
Keying: No
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
Termination Pitch: 3 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Product Name: Micro-Fit 3.0
Material Flammability Standard: 94V-0
Part Aliases: 0430202211
SKU: MOL43020-2211

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: