43025-1608
Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Low-Halogen Since Inception, Black
Enhance your power connections with this Micro-Fit 3.0 Receptacle Housing in sleek black. With a dual-row design and 16 circuits, it offers reliable performance for various applications. Made of UL 94V-0 compliant, low-halogen nylon, it ensures safety and durability. Operating in a wide temperature range from -40 to 105 °C, this housing is suitable for diverse environments. Featuring polarized mating and a locking mechanism, it guarantees secure connections. Whether for wire-to-wire or wire-to-board setups, this housing is a versatile solution. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your connector system with the Micro-Fit 3.0 for efficient power transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43025-1608 |
Color: | Black |
Series: | 43025 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0430251608 |
SKU: | MOL43025-1608 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/09/2017 | 503191 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |
05/31/2016 | GCM 10696598 - Change Construction Or Material. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change is being made to improve the part(s) and will affect the fit, form, function or the appearance of the parts. | Download |
08/01/2012 | Due to the construction of new molds, production will cease in Lincoln, Nebraska and will transfer to Shanghai, China. Parts affected are listed on the attached chart. | Download |