43025-1810
Micro-Fit 3.0 Receptacle Housing, Dual Row, 18 Circuits, UL 94V-2, Glow-Wire Capable, Black
Enhance your power connections with our Micro-Fit 3.0 Receptacle Housing, designed for efficiency and durability. This dual-row housing accommodates 18 circuits, offering reliable performance for a variety of applications. Crafted from UL 94V-2 rated black nylon, it ensures both safety and longevity. With glow-wire capability and a wide operating temperature range of -40 to 105 °C, this housing is suitable for demanding environments. Its polarized design and secure locking feature guarantee proper mating, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for Wire to Wire and Wire to Board connections, the Micro-Fit 3.0 is a versatile solution for your connectivity needs. Elevate your projects with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43025-1810 |
Color: | Black |
Series: | 43025 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0430251810 |
SKU: | MOL43025-1810 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |