43025-2010
Micro-Fit 3.0 Receptacle Housing, Dual Row, 20 Circuits, UL 94V-2, Glow-Wire Capable, Black
Enhance your connectivity solutions with this Micro-Fit 3.0 Receptacle Housing. Designed for dual-row configurations, it accommodates 20 circuits with precision and reliability. Crafted from UL 94V-2 compliant black nylon, it ensures robust performance and safety. Glow-wire capable for added versatility, this housing is suitable for a wide range of applications. Featuring a pitch of 3mm and polarized mating, it guarantees secure and efficient power transmission. With an operating temperature range of -40 to 105°C, it is built to withstand harsh environments. Perfect for wire-to-wire and wire-to-board connections, this housing is an essential component for your projects. Fully RoHS compliant, it meets international standards for environmental responsibility. Elevate your connectivity setup with the Micro-Fit 3.0 Receptacle Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43025-2010 |
Color: | Black |
Series: | 43025 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0430252010 |
SKU: | MOL43025-2010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |