43025-0810
Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Glow-Wire Capable, Black
Enhance your power connections with our Micro-Fit 3.0 Receptacle Housing, featuring a dual-row design and accommodating 8 circuits. Made from UL 94V-2 compliant nylon in sleek black, this housing is not only durable but also glow-wire capable for added safety. With a pitch of 3mm and operating temperature range of -40 to 105°C, it ensures reliable performance in various environments. Perfect for wire-to-wire or wire-to-board applications, this housing is polarized for secure mating and features a locking mechanism for added stability. RoHS compliant and meticulously crafted, it guarantees quality and compliance in every use. Elevate your connector systems with the Micro-Fit 3.0.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43025-0810 |
Color: | Black |
Series: | 43025 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0430250810 |
SKU: | MOL43025-0810 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/17/2025 | 515223 - Equipment Transfer, Production Transfer or Rearrangement. equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. from lincoln NE to Bangalore India |
Download |