43025-2208
Micro-Fit 3.0 Receptacle Housing, Dual Row, 22 Circuits, UL 94V-0, Low-Halogen Since Inception, Black
Enhance your power connectivity with our Micro-Fit 3.0 Receptacle Housing. Designed for dual-row setups with 22 circuits, this housing ensures reliable performance in various applications. Crafted from UL 94V-0 compliant, low-halogen black nylon, it prioritizes safety and durability. The 3mm pitch and polarized mating feature guarantee secure connections, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. With locking functionality and RoHS compliance, this housing offers peace of mind in both wire-to-wire and wire-to-board setups. Perfect for power circuit applications, it's an essential component for your connector system. Elevate your connectivity with the Micro-Fit 3.0 Receptacle Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43025-2208 |
Color: | Black |
Series: | 43025 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 22 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0430252208 |
SKU: | MOL43025-2208 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2016 | GCM 10696598 - Change Construction Or Material. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change is being made to improve the part(s) and will affect the fit, form, function or the appearance of the parts. | Download |