43025-2410
Micro-Fit 3.0 Receptacle Housing, Dual Row, 24 Circuits, UL 94V-2, Glow-Wire Capable, Black
Illuminate your electrical connections with the Micro-Fit 3.0 Receptacle Housing. This dual-row housing accommodates 24 circuits with precision, ensuring seamless power transmission. Crafted from UL 94V-2 compliant black nylon, it guarantees durability and safety. Engineered for versatility, it's suitable for both wire-to-wire and wire-to-board configurations. With a pitch of 3mm and operating temperature range of -40 to 105°C, it's ideal for various applications. Its glow-wire capability and polarized mating feature add an extra layer of security. Trust in its locking mechanism for secure connections. RoHS compliant and designed for performance, the Micro-Fit 3.0 is a reliable choice for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43025-2410 |
Color: | Black |
Series: | 43025 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Receptacle |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0430252410 |
SKU: | MOL43025-2410 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |