50-57-9013
SL Crimp Housing, Single Row, Version A, Non-polarized, 13 Circuits, Black
Enhance your electrical connections with our SL Crimp Housing. Designed for seamless integration in single-row setups, this version A housing ensures secure and efficient performance. Featuring 13 circuits in a sleek black finish, it's both functional and stylish. Crafted from durable polyester alloy, it guarantees long-lasting use in a wide range of applications. With a pitch of 2.54mm and an amperage of 3A, it's perfect for signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this housing is reliable even in challenging environments. RoHS compliant and stackable, it meets all safety and convenience standards. Upgrade your connector system with this essential SL component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-57-9013 |
Color: | Black |
Series: | 70066 |
Amperage: | 3 A |
Connector Type: | SL |
Gender: | Receptacle |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester Alloy |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050579013;70066-0012 |
SKU: | MOL50-57-9013 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |