50-57-9022
SL Crimp Housing, Single Row, Version A, Non-polarized, 22 Circuits, Black
Enhance your connectivity with this Single Row Crimp Housing, designed for seamless integration in your electronic systems. Crafted from durable Polyester Alloy in a sleek Black finish, this housing accommodates 22 circuits with a 2.54 mm pitch, perfect for signal applications. With an amperage rating of 3 A and operating temperature range of -40 to 105 °C, it ensures reliable performance in various environments. Its stackable design offers versatility, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your wire-to-board connections with ease and precision using this essential component from our SL series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-57-9022 |
Color: | Black |
Series: | 70066 |
Amperage: | 3 A |
Connector Type: | SL |
Gender: | Receptacle |
Number of Contacts: | 22 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester Alloy |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050579022;70066-0021 |
SKU: | MOL50-57-9022 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |