50-57-9218
SL Crimp Housing, Single Row, Version C, Front Ribs, 18 Circuits, Black
Enhance your wire-to-board connections with our SL Crimp Housing, featuring a single row design with front ribs for easy handling. With 18 circuits and a sleek black finish, this housing ensures efficient signal transmission in various applications. Made of durable polyester alloy, it guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. RoHS compliant and featuring keying for secure mating, this connector is a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-57-9218 |
Color: | Black |
Series: | 70066 |
Amperage: | 3 A |
Connector Type: | SL |
Gender: | Receptacle |
Number of Contacts: | 18 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester Alloy |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050579218;70066-0087 |
SKU: | MOL50-57-9218 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |