50-57-9522

SL Crimp Housing, Single Row, Version H, Polarized Friction Lock, 22 Circuits, Black

Enhance your electronic connections with our SL Crimp Housing. This single-row housing, featuring a Polarized Friction Lock design, ensures secure and reliable contact. With 22 circuits in a sleek black finish, it's perfect for signal applications. Crafted from durable Polyester Alloy, it guarantees longevity. Compatible with Wire-to-Board connectors, it offers seamless integration. RoHS compliant and meeting stringent quality standards, it's a must-have for your connectivity needs. Elevate your setups with the SL Crimp Housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-57-9522
Color: Black
Series: 70066
Amperage: 3 A
Connector Type: SL
Gender: Receptacle
Number of Contacts: 22
Number of Rows: 1
Pitch: 2.54 mm
Material: Polyester Alloy
Keying: No
Circuit Application: Signal
Connector System: Wire to Board
Mates With: Link:6373 Straight Header|Link:7478|Link:171856|Link:171857
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0050579522
SKU: MOL50-57-9522

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: