50-57-9322

SL Crimp Housing, Single Row, Version D, Back Ribs, 22 Circuits, Black

Easily assemble your wire-to-board connections with our Single Row SL Crimp Housing. This Version D housing features back ribs for secure attachment and accommodates 22 circuits. Constructed from durable polyester alloy in a sleek black finish, it ensures reliable performance in signal applications. With a 2.54mm pitch and 3A amperage, it's suitable for various electronic projects. RoHS-compliant and stackable, it meets strict environmental standards while offering flexibility in design. The operating temperature range of -40 to 105°C guarantees functionality in diverse conditions. Trust in the SL Crimp Housing for efficient and durable connector solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-57-9322
Color: Black
Series: 70066
Amperage: 3 A
Connector Type: SL
Gender: Receptacle
Number of Contacts: 22
Number of Rows: 1
Pitch: 2.54 mm
Material: Polyester Alloy
Keying: Yes
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0050579322;70066-0126
SKU: MOL50-57-9322

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: