50-57-9012

SL Crimp Housing, Single Row, Version A, Non-polarized, 12 Circuits, Black

Enhance your connectivity with the SL Crimp Housing. This Single Row, Version A receptacle, featuring 12 circuits, is a versatile solution for your signal transmission needs. Crafted from durable polyester alloy in a sleek black finish, it offers reliable performance in a wide operating temperature range. With a 2.54 mm pitch and stackable design, it provides flexibility in your wire-to-board connections. RoHS compliant and non-polarized, it ensures compatibility and ease of use. Perfect for various applications, this housing is a vital component in any connector system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-57-9012
Color: Black
Series: 70066
Amperage: 3 A
Connector Type: SL
Gender: Receptacle
Number of Contacts: 12
Number of Rows: 1
Pitch: 2.54 mm
Material: Polyester Alloy
Keying: No
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0050579012;70066-0011
SKU: MOL50-57-9012

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/28/2022 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. Download