50-57-9207

SL Crimp Housing, Single Row, Version C, Front Ribs, 7 Circuits, Black

Enhance your wire-to-board connections with our SL Crimp Housing in sleek black. Featuring a single row design with front ribs for added stability, this connector boasts 7 circuits and a 2.54mm pitch for seamless signal transmission. Crafted from durable polyester alloy, it ensures reliable performance in temperatures ranging from -40 to 105°C. With RoHS compliance and keying capabilities, it guarantees both safety and ease of use. Perfect for various applications, this connector is a must-have in your electronic toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-57-9207
Color: Black
Series: 70066
Amperage: 3 A
Connector Type: SL
Gender: Receptacle
Number of Contacts: 7
Number of Rows: 1
Pitch: 2.54 mm
Material: Polyester Alloy
Keying: Yes
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0050579207;70066-0076
SKU: MOL50-57-9207

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: