50-57-9325

SL Crimp Housing, Single Row, Version D, Back Ribs, 25 Circuits, Black

Enhance your electronic connections with our Single Row Crimp Housing, Version D, featuring Back Ribs for added stability. Designed for 25 Circuits, this housing in sleek Black is part of our versatile 70066 series. With an amperage rating of 3A, it ensures reliable power transmission in various applications. The SL connector type, along with 25 contacts in a single row, offers seamless signal connectivity. Made from durable Polyester Alloy, it guarantees long-lasting performance even in demanding environments. Engineered with precision, it has a pitch of 2.54mm, suitable for wire-to-board setups. Compliant with RoHS standards, it is also stackable for efficient assembly. Upgrade your connector systems with our high-quality SL Crimp Housing, perfect for professional and DIY projects alike.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-57-9325
Color: Black
Series: 70066
Amperage: 3 A
Connector Type: SL
Gender: Receptacle
Number of Contacts: 25
Number of Rows: 1
Pitch: 2.54 mm
Material: Polyester Alloy
Keying: Yes
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0050579325;70066-0129
SKU: MOL50-57-9325

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/28/2022 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. Download