50-57-9209

SL Crimp Housing, Single Row, Version C, Front Ribs, 9 Circuits, Black

Enhance your connectivity with our SL Crimp Housing. This single-row housing, featuring Version C design and front ribs, is engineered for optimal performance. With 9 circuits and a sleek black finish, it combines functionality with style. Crafted from durable polyester alloy, it ensures reliability in diverse applications. Its 2.54 mm pitch and 3A amperage make it suitable for signal transmission, while its operating temperature range of -40 to 105 °C guarantees versatility. RoHS compliant and featuring keying for secure mating, this housing is essential for wire-to-board connections. Elevate your connectivity experience with our high-quality SL Crimp Housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-57-9209
Color: Black
Series: 70066
Amperage: 3 A
Connector Type: SL
Gender: Receptacle
Number of Contacts: 9
Number of Rows: 1
Pitch: 2.54 mm
Material: Polyester Alloy
Keying: Yes
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0050579209;70066-0078
SKU: MOL50-57-9209

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: