50-57-9011
SL Crimp Housing, Single Row, Version A, Non-polarized, 11 Circuits, Black
Easily assemble your electrical connections with this SL Crimp Housing. Designed for single-row applications, it offers 11 circuits for efficient signal transmission. The non-polarized design ensures compatibility, while the black color adds a sleek touch. Made of durable polyester alloy, it can withstand temperatures ranging from -40 to 105 °C. With a pitch of 2.54 mm, it's perfect for wire-to-board connections. RoHS compliant and stackable, it's a reliable choice for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-57-9011 |
Color: | Black |
Series: | 70066 |
Amperage: | 3 A |
Connector Type: | SL |
Gender: | Receptacle |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester Alloy |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050579011;70066-0010 |
SKU: | MOL50-57-9011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |