50-57-9202
SL Crimp Housing, Single Row, Version C, Front Ribs, 2 Circuits, Black
Enhance your electronic connections with our SL Crimp Housing in striking black. This single-row receptacle, featuring front ribs for added stability, is designed for optimal performance in a variety of signal circuit applications. Made of durable polyester alloy, it ensures reliability even in harsh operating conditions, with a wide temperature range of -40 to 105°C. With two circuits and a 2.54mm pitch, it offers efficient wire-to-board connectivity. RoHS compliant and featuring keying for added security, this housing is a must-have component for your connector system.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-57-9202 |
Color: | Black |
Series: | 70066 |
Amperage: | 3 A |
Connector Type: | SL |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester Alloy |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050579202;70066-0071 |
SKU: | MOL50-57-9202 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |