50-57-9507
SL Crimp Housing, Single Row, Version H, Polarized Friction Lock, 7 Circuits, Black
Enhance your wire-to-board connections with our Single Row SL Crimp Housing. Designed for seamless integration, this version H housing features a polarized friction lock for secure mating. With 7 circuits, it ensures reliable signal transmission in a sleek black finish. Crafted from durable polyester alloy, it meets stringent material flammability standards and operates flawlessly in temperatures ranging from -40 to 105°C. Its 2.54mm pitch and 3A amperage make it perfect for signal applications. Stackable and RoHS compliant, it offers versatility and peace of mind. Elevate your connectivity with the SL Crimp Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-57-9507 |
Color: | Black |
Series: | 70066 |
Amperage: | 3 A |
Connector Type: | SL |
Gender: | Receptacle |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester Alloy |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050579507;700660216 |
SKU: | MOL50-57-9507 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |