50-57-9307
SL Crimp Housing, Single Row, Version D, Back Ribs, 7 Circuits, Black
Enhance your wire-to-board connections with our SL Crimp Housing in sleek black, boasting a single row design with Version D back ribs. Featuring seven circuits for optimal signal transmission, this housing is engineered for reliable performance at an amperage of 3A. Crafted from a durable Polyester Alloy, it ensures longevity even in demanding environments, with a wide operating temperature range of -40 to 105°C. The keying mechanism adds an extra level of security, while its stackable design offers flexibility in assembly. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Elevate your connector systems with this essential component, part of our extensive range of connectors and housings.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-57-9307 |
Color: | Black |
Series: | 70066 |
Amperage: | 3 A |
Connector Type: | SL |
Gender: | Receptacle |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester Alloy |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050579307;70066-0111 |
SKU: | MOL50-57-9307 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |