50-57-9423

SL Crimp Housing, Single Row, Version G, Positive Latch, 23 Circuits, Black

Enhance your wire-to-board connections with our SL Crimp Housing in Black. This single-row housing, featuring Version G with a positive latch, is designed for optimal performance in signal circuit applications. With 23 circuits and a pitch of 2.54mm, it ensures efficient connectivity. Crafted from high-quality polyester alloy, it offers durability and reliability, meeting RoHS compliance. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. The connector's gendered receptacle design, along with keying and locking features, provides secure mating with corresponding parts. Ideal for use in various electronic systems, this SL Crimp Housing is a critical component in ensuring smooth signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-57-9423
Color: Black
Series: 70066
Amperage: 3 A
Connector Type: SL
Gender: Receptacle
Number of Contacts: 23
Number of Rows: 1
Pitch: 2.54 mm
Material: Polyester Alloy
Keying: Yes
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0050579423;70066-0197
SKU: MOL50-57-9423

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: