50-57-9215

SL Crimp Housing, Single Row, Version C, Front Ribs, 15 Circuits, Black

Enhance your electronic connections with this Single Row SL Crimp Housing, Version C. Featuring Front Ribs for added durability, this 15-Circuit receptacle in sleek Black is designed for optimal performance. With a 3A amperage, it's perfect for signal applications. Crafted from a high-quality Polyester Alloy, it ensures reliable conductivity even in harsh environments. RoHS compliant and capable of operating in temperatures ranging from -40 to 105°C, this connector is a safe and efficient choice for your projects. Its 2.54mm pitch and keying feature provide easy and secure installation. Explore the versatility of the SL series and elevate your wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-57-9215
Color: Black
Series: 70066
Amperage: 3 A
Connector Type: SL
Gender: Receptacle
Number of Contacts: 15
Number of Rows: 1
Pitch: 2.54 mm
Material: Polyester Alloy
Keying: Yes
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0050579215;70066-0084
SKU: MOL50-57-9215

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: