50-57-9518

SL Crimp Housing, Single Row, Version H, Polarized Friction Lock, 18 Circuits, Black

Enhance your electrical connections with our SL Crimp Housing. This single-row housing, featuring Version H technology, boasts a polarized friction lock for secure attachment. With 18 circuits, it's perfect for your signal transmission needs. Crafted from durable polyester alloy in sleek black, it ensures reliable performance. Designed for wire-to-board connectivity, this receptacle connector is compatible with our Link:6373 Straight Header and other mating parts. Meeting RoHS compliance standards, it's a sustainable choice for your projects. Explore the versatility of our SL Crimp Housing for seamless integration in your setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-57-9518
Color: Black
Series: 70066
Amperage: 3 A
Connector Type: SL
Gender: Receptacle
Number of Contacts: 18
Number of Rows: 1
Pitch: 2.54 mm
Material: Polyester Alloy
Keying: No
Circuit Application: Signal
Connector System: Wire to Board
Mates With: Link:6373 Straight Header|Link:7478|Link:171856|Link:171857
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0050579518
SKU: MOL50-57-9518

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: