50-57-9417
SL Crimp Housing, Single Row, Version G, Positive Latch, 17 Circuits, Black
Enhance your wire-to-board connections with this Single Row Crimp Housing. Featuring a sleek black design and durable polyester alloy construction, it offers a secure fit for 17 circuits. With a pitch of 2.54 mm and a current rating of 3 A, it's ideal for signal applications. This version G housing includes a positive latch for added safety and reliability. Operating smoothly in temperatures ranging from -40 to 105 °C, it meets RoHS compliance standards. Ensure seamless integration with its keying feature and lock-to-mating-part capability. Perfect for use in various electronic systems, it is a must-have component for your connector setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-57-9417 |
Color: | Black |
Series: | 70066 |
Amperage: | 3 A |
Connector Type: | SL |
Gender: | Receptacle |
Number of Contacts: | 17 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester Alloy |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050579417;700660191 |
SKU: | MOL50-57-9417 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |