502584-0262

1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Surface Mount, Tin Plating, Positive Lock, with Pick-and-Place Polyimide Tape, 2 Circuits, Red

Elevate your PCB connections with our CLIK-Mate Vertical Surface Mount Receptacle in striking red. Designed for seamless signal transmission, this connector boasts two copper alloy contacts plated with tin, ensuring reliable performance at up to 100 V and 2 A. With a compact 1.5 mm pitch and operating temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Featuring embossed tape packaging and compatibility with wire-to-board systems, it offers easy integration and secure PCB retention. Trust in its durability, with a minimum of 30 mating cycles and compliance with RoHS standards. Perfect for demanding electronic projects, it's a key component for efficient and high-performance connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502584-0262
Color: Red
Series: 502584 - CLIK-Mate
Amperage: 2 A
Connector Type: CLIK-Mate
Number of Contacts: 2
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 1.5 mm
Voltage: 100 V
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 2
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Mated Height: 9.7 mm
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5025840262
SKU: MOL502584-0262

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: