505110-0892
Cut Tape - Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 8 Circuits, Gold over Nickel Plating
Introducing our Cut Tape Easy-On FFC/FPC Connector, designed for seamless connectivity in compact electronic devices. Featuring a 0.50mm pitch, the FD19 Series connector offers a space-efficient solution with a right-angle, bottom contact configuration. With 8 circuits, this connector ensures reliable signal transmission. Constructed with high-quality materials, including liquid crystal polymer and phosphor bronze contacts with gold over nickel plating, it guarantees durability and optimal performance. The 1.90mm height and PCB retention feature make it easy to install and secure on your circuit board. Trust in the Easy-On Connector for efficient and stable connections in your electronic designs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505110-0892 |
Color: | Beige |
Series: | 505110 |
Connector Type: | Easy-On |
Housing Material: | Liquid Crystal Polymer |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold over Nickel |
Body Orientation: | Right Angle |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Actuator Type: | Flip |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .051 µm |
Contact Termination Plating: | Gold over Nickel |
Termination Pitch: | .5 mm |
Mated Height: | 1.9 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
SKU: | MOL505110-0892.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/10/2021 | 510701 - Change Supplier. adding alternative supplier to help with supply constraints. |
Download |
09/10/2021 | 510702 - Change Supplier. adding alternative supplier to help with supply constraints. | Download |
08/25/2021 | 510814 - Retraction of PCN 510702. Molex will retract the pcn # 510702 and wont add alternative resin to the products that we have informed on that pcn | Download |
08/18/2021 | 510813 - Retraction of PCN 510701. Molex will retract PCN# 510807 and wont add an alternative resin to the products that we have informed in the PCN. | Download |