505110-3596

0.50mm Pitch Easy-On Type FFC/FPC Connector, High Temperature, 1.90mm Height, Double Bottom Contact Type (FD19 Series), Right Angle, Surface Mount, ZIF, 35 Circuits

Enhance your electronic connections with our Easy-On FFC/FPC connector, designed for seamless integration in your devices. Featuring a right-angle orientation and a flip actuator type, this connector offers both convenience and versatility. With a durable liquid crystal polymer housing and gold-over-nickel contact plating, it ensures reliable performance in a wide range of operating temperatures, from -40°C to 125°C. Boasting 35 contacts and a .5mm pitch, it allows for efficient data transmission. PCB retention and polarization features guarantee secure assembly, while RoHS compliance reflects our commitment to environmental responsibility. Elevate your connectivity solutions with the Easy-On connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505110-3596
Color: Beige
Series: 505110
Amperage: .5 A
Connector Type: Easy-On
Housing Material: Liquid Crystal Polymer
Number of Contacts: 35
Number of Rows: 1
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Maximum Operating Temperature: 125 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Right Angle
Pitch: .5 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Flip
Operating Temperature Range: -40 - 125 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 35
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .051 µm
Contact Termination Plating: Gold over Nickel
Termination Pitch: .5 mm
Mated Height: 1.9 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 5051103596
SKU: MOL505110-3596

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: