505110-6891

0.50mm Pitch Easy-On Type FFC/FPC Connector, 1.90mm Height, Double Bottom Contact Type (FD19 Series), Right Angle, Surface Mount, ZIF, 68 Circuits

Elevate your connectivity with our Easy-On FFC/FPC Connector, designed for seamless integration in electronic devices. Featuring a right-angle orientation and a compact pitch of .5 mm, this connector offers efficient space utilization on PCBs. With a robust Liquid Crystal Polymer housing and gold over nickel contact plating, it ensures reliable performance in a wide operating temperature range from -40°C to 105°C. Boasting 68 contacts and a flip actuator type, it facilitates easy and secure cable insertion. RoHS compliant and offering 50V AC/DC voltage, it meets stringent industry standards for environmental responsibility and performance. Perfect for demanding applications, the Easy-On Connector is the ideal choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505110-6891
Color: Beige
Series: 505110
Amperage: .5 A
Connector Type: Easy-On
Housing Material: Liquid Crystal Polymer
Number of Contacts: 68
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Right Angle
Pitch: .5 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Flip
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 68
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .051 µm
Contact Termination Plating: Gold over Nickel
Termination Pitch: .5 mm
Mated Height: 1.9 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 5051106891
SKU: MOL505110-6891

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: